MC74VHC257DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 453
Unit Price: kr.3.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.307
Unit Price: kr.2.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.45379
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC257DTR2

DigiKey Part Number
MC74VHC257DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC257DTR2
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC257DTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC257DTR2Gonsemi453488-MC74VHC257DTR2GCT-NDkr.3.68000Direct
74AHC257PW,118Nexperia USA Inc.1.3071727-6520-1-NDkr.2.60000Similar
74AHC257PW-Q100JNexperia USA Inc.01727-74AHC257PW-Q100JTR-NDkr.1.45379Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types