MC74VHC244MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 532
Unit Price: kr.0.74000
Datasheet

Direct


Texas Instruments
In Stock: 7.003
Unit Price: kr.0.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 655
Unit Price: kr.0.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.665
Unit Price: kr.1.04537
Datasheet

Similar


Texas Instruments
In Stock: 3.482
Unit Price: kr.0.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.00000
Datasheet

Similar


Texas Instruments
In Stock: 169.887
Unit Price: kr.0.42495
Datasheet

Similar


Texas Instruments
In Stock: 3.724
Unit Price: kr.1.06000
Datasheet

Similar


Texas Instruments
In Stock: 3.668
Unit Price: kr.0.88000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC244MELG

DigiKey Part Number
MC74VHC244MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC244MELG
Description
IC BUFF 2V/5.5V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC244DTR2Gonsemi532MC74VHC244DTR2GOSCT-NDkr.0.74000Similar
SN74AHC244NSRTexas Instruments7.003296-28701-1-NDkr.0.71000Direct
74AHC244D,118Nexperia USA Inc.6551727-5920-1-NDkr.0.45000Similar
SN74AHC244DWRochester Electronics, LLC4.6652156-SN74AHC244DW-NDkr.1.04537Similar
SN74AHC244DWRTexas Instruments3.482296-1096-1-NDkr.0.71000Similar
Obsolete
Marketplace Stock: 13.926 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.926In Stock
Ships from Rochester Electronics, LLC