
MC74VHC1GT04DFT3G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DFT3GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DFT3GCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT3G |
Description | SINGLE INVERTER, TTL LEVEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.28V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT04DFT2G-L22038 | onsemi | 2.638 | 488-M74VHC1GT04DFT2G-L22038CT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1GT04DFT1G-Q | onsemi | 3.241 | 488-MC74VHC1GT04DFT1G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| MC74VHC1GT04DFT2G-Q | onsemi | 12.779 | 488-MC74VHC1GT04DFT2G-QCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.37280 | kr.9.32 |
| 100 | kr.0.31320 | kr.31.32 |
| 250 | kr.0.28452 | kr.71.13 |
| 500 | kr.0.26742 | kr.133.71 |
| 1.000 | kr.0.25322 | kr.253.22 |
| 2.500 | kr.0.23821 | kr.595.52 |
| 5.000 | kr.0.23474 | kr.1,173.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22174 | kr.2,217.40 |
| 20.000 | kr.0.21562 | kr.4,312.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

