
MC74VHC1GT04DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DFT2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DFT2G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT2G-Q |
Description | SINGLE INVERTER, TTL LEVEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT04DFT2G-Q Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.28920 | kr.7.23 |
| 100 | kr.0.24090 | kr.24.09 |
| 250 | kr.0.21836 | kr.54.59 |
| 500 | kr.0.20466 | kr.102.33 |
| 1.000 | kr.0.19337 | kr.193.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17938 | kr.538.14 |
| 6.000 | kr.0.17255 | kr.1,035.30 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


