MC74VHC1G125DT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.286
Unit Price: kr.5.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.392
Unit Price: kr.0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.870
Unit Price: kr.0.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 28.872
Unit Price: kr.0.82000
Datasheet

Similar


Texas Instruments
In Stock: 31.196
Unit Price: kr.1.08000
Datasheet

Similar


Texas Instruments
In Stock: 32.417
Unit Price: kr.5.39000
Datasheet

Similar


Texas Instruments
In Stock: 26.734
Unit Price: kr.0.76000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.855
Unit Price: kr.0.82000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
5-TSOP

MC74VHC1G125DT1G

DigiKey Part Number
MC74VHC1G125DT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G125DT1G
Description
IC BUFF 2V/5.5V 5-TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Elements
1
Supplier Device Package
5-TSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G125DBVTG4Texas Instruments1.286296-49525-1-NDkr.5.39000Similar
74AHC1G125GV,125Nexperia USA Inc.2.3921727-6018-1-NDkr.0.95000Similar
74AHC1G125GW,125Nexperia USA Inc.7.8701727-3989-1-NDkr.0.70000Similar
74AHC1G125W5-7Diodes Incorporated28.87274AHC1G125W5-7DICT-NDkr.0.82000Similar
SN74AHC1G125DBVRTexas Instruments31.196296-8744-1-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes