Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SH125F,LJ(CT

DigiKey Part Number
TC7SH125FLJ(CTTR-ND - Tape & Reel (TR)
TC7SH125FLJ(CTCT-ND - Cut Tape (CT)
TC7SH125FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SH125F,LJ(CT
Description
IC BUFF 2V/5.5V SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SH125F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SMV
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G125W5-7Diodes Incorporated28.87274AHC1G125W5-7DICT-NDkr.0.82000Direct
In-Stock: 2.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.49440kr.12.36
100kr.0.41650kr.41.65
250kr.0.38016kr.95.04
500kr.0.35796kr.178.98
1.000kr.0.33982kr.339.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31734kr.952.02
6.000kr.0.30635kr.1,838.10
9.000kr.0.30085kr.2,707.65
15.000kr.0.29474kr.4,421.10
21.000kr.0.29118kr.6,114.78
30.000kr.0.28775kr.8,632.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500