NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G02DFT2G-Q

DigiKey Part Number
488-MC74VHC1G02DFT2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G02DFT2G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G02DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G02DFT2G-Q
Description
SINGLE 2-INPUT NOR GATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G02DFT1Gonsemi4.062MC74VHC1G02DFT1GOSCT-NDkr.0.63000Parametric Equivalent
MC74VHC1G02DFT1G-Qonsemi7.418488-MC74VHC1G02DFT1G-QCT-NDkr.0.63000Parametric Equivalent
MC74VHC1G02DFT2Gonsemi21.688MC74VHC1G02DFT2GOSCT-NDkr.0.63000Parametric Equivalent
MC74VHC1G02DFT2G-Qonsemi478488-MC74VHC1G02DFT2G-QCT-NDkr.0.63000Parametric Equivalent
In-Stock: 478
Factory Stock: 129.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.29160kr.7.29
100kr.0.24280kr.24.28
250kr.0.21988kr.54.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16239kr.487.17
6.000kr.0.16013kr.960.78
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750