MC74VHC125MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.766
Unit Price: kr.2.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.372
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 899
Unit Price: kr.1.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.238
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 4.207
Unit Price: kr.2.73000
Datasheet

Similar


Texas Instruments
In Stock: 2.924
Unit Price: kr.14.96000
Datasheet

Similar


Texas Instruments
In Stock: 91.142
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 958
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: kr.2.91639
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC125MELG

DigiKey Part Number
MC74VHC125MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC125MELG
Description
IC BUFF 2V/5.5V SOEIAJ-14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC125DR2Gonsemi5.766MC74VHC125DR2GOSCT-NDkr.2.16000Similar
74AHC125D,118Nexperia USA Inc.2.3721727-5917-1-NDkr.1.90000Similar
74AHC125S14-13Diodes Incorporated89931-74AHC125S14-13CT-NDkr.1.52000Similar
SN74AHC125DRochester Electronics, LLC5.2382156-SN74AHC125D-NDkr.6.28000Similar
SN74AHC125DRTexas Instruments4.207296-4530-1-NDkr.2.73000Similar
Obsolete
Marketplace Stock: 45.545 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45.545In Stock
Ships from Rochester Electronics, LLC