Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC125MEL

DigiKey Part Number
2156-MC74VHC125MEL-ND
Manufacturer
Manufacturer Product Number
MC74VHC125MEL
Description
IC BUFF 2V/5.5V 14-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
649kr.2.91639kr.1,892.74
Unit Price without VAT:kr.2.91639
Unit Price with VAT:kr.3.64549