MC74VHC08DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.695
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 5.259
Unit Price: kr.2.22000
Datasheet

Direct


Diodes Incorporated
In Stock: 2.479
Unit Price: kr.1.59000
Datasheet

Direct


Texas Instruments
In Stock: 700
Unit Price: kr.11.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.929
Unit Price: kr.1.84000
Datasheet

Similar


Texas Instruments
In Stock: 30.840
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 186
Unit Price: kr.2.28000
Datasheet

Similar


Texas Instruments
In Stock: 11.733
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 4.785
Unit Price: kr.2.60000
Datasheet

Similar


Texas Instruments
In Stock: 1.684
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 3.877
Unit Price: kr.3.17000
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC08DTR2

DigiKey Part Number
MC74VHC08DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC08DTR2
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC08DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC08DTR2Gonsemi9.695MC74VHC08DTR2GOSCT-NDkr.2.22000Direct
74VHC08MTCXonsemi5.25974VHC08MTCXCT-NDkr.2.22000Similar
74AHC08T14-13Diodes Incorporated2.47931-74AHC08T14-13CT-NDkr.1.59000Direct
SN74AHC08MPWREPTexas Instruments700296-SN74AHC08MPWREPCT-NDkr.11.35000Direct
74AHC08PW,118Nexperia USA Inc.01727-5916-1-NDkr.1.52000Similar
Obsolete
Marketplace Stock: 55.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

55.000In Stock
Ships from Rochester Electronics, LLC