MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN74AHC08MPWREP | |
|---|---|
DigiKey Part Number | 296-SN74AHC08MPWREPTR-ND - Tape & Reel (TR) 296-SN74AHC08MPWREPCT-ND - Cut Tape (CT) 296-SN74AHC08MPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08MPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08MPWREP Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4T08PWREP | Texas Instruments | 2.683 | 296-SN74LV4T08PWREPCT-ND | kr.22.25000 | MFR Recommended |
| MC74VHC08DTR2G | onsemi | 8.383 | MC74VHC08DTR2GOSCT-ND | kr.2.22000 | Direct |
| 74AC08MTCX | onsemi | 3.781 | 74AC08MTCXCT-ND | kr.2.22000 | Similar |
| 74AHC08PW,118 | Nexperia USA Inc. | 0 | 1727-5916-1-ND | kr.1.52000 | Similar |
| 74AHC08PW-Q100J | Nexperia USA Inc. | 2.866 | 1727-8361-1-ND | kr.1.84000 | Similar |






