Direct
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC00DT | |
|---|---|
DigiKey Part Number | MC74VHC00DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC00DT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC00DT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC00DTG | onsemi | 883 | MC74VHC00DTGOS-ND | kr.3.30000 | Direct |
| 74VHC00MTCX | onsemi | 951 | 74VHC00MTCXCT-ND | kr.2.35000 | Similar |
| SN74AHC00MPWREP | Texas Instruments | 2.401 | 296-22260-1-ND | kr.11.22000 | Direct |
| SN74AHC00PW | Texas Instruments | 3 | 296-26387-5-ND | kr.6.28000 | Direct |
| 74AHC00PW,118 | Nexperia USA Inc. | 2.099 | 1727-5913-1-ND | kr.1.59000 | Similar |






