NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC00MTCX

DigiKey Part Number
74VHC00MTCXTR-ND - Tape & Reel (TR)
74VHC00MTCXCT-ND - Cut Tape (CT)
74VHC00MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC00MTCX
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC00PWTexas Instruments3296-26387-5-NDkr.6.35000Direct
SN74AHC00PWRTexas Instruments8.020296-1080-1-NDkr.2.88000Direct
74AHC00PW,118Nexperia USA Inc.1.2991727-5913-1-NDkr.1.60000Upgrade
74AHC00PW-Q100JNexperia USA Inc.701727-74AHC00PW-Q100JCT-NDkr.2.05000Upgrade
SN74AHC00MPWREPTexas Instruments2.401296-22260-1-NDkr.11.35000Upgrade
In-Stock: 951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.62200kr.16.22
25kr.1.44360kr.36.09
100kr.1.24670kr.124.67
250kr.1.15228kr.288.07
500kr.1.09546kr.547.73
1.000kr.1.04874kr.1,048.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99937kr.2,498.42
5.000kr.0.96962kr.4,848.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250