MC74LVX4245DTR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.3.06145
Datasheet

Similar


onsemi
In Stock: 17.750
Unit Price: kr.6.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 87.885
Unit Price: kr.4.94521
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.231
Unit Price: kr.12.05000
Datasheet

Similar


Texas Instruments
In Stock: 16.380
Unit Price: kr.7.73000
Datasheet

Similar


Texas Instruments
In Stock: 23.092
Unit Price: kr.10.33000
Datasheet
Translator Circuit Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Translator Circuit Channel 24-TSSOP
24-TSSOP

MC74LVX4245DTR2G

DigiKey Part Number
MC74LVX4245DTR2GOSTR-ND - Tape & Reel (TR)
MC74LVX4245DTR2GOSCT-ND - Cut Tape (CT)
MC74LVX4245DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX4245DTR2G
Description
IC TXRX NON-INVERT 5.5V 24TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX4245DTR2G Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
onsemi
Mounting Type
Surface Mount
Series
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
24-TSSOP
Part Status
Active
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX4245MTConsemi074LVX4245MTC-NDkr.3.06145Direct
74LVX4245MTCXonsemi17.75074LVX4245MTCXCT-NDkr.6.34000Similar
74LVX4245QSConsemi074LVX4245QSC-NDkr.0.00000Similar
74LVX4245QSCXonsemi074LVX4245QSCXTR-NDkr.0.00000Similar
74LVXC4245MTCXonsemi87.88574LVXC4245MTCXTR-NDkr.4.94521Similar
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.