Translator Circuit Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVLVX4245DTR2G

DigiKey Part Number
488-NLVLVX4245DTR2GTR-ND - Tape & Reel (TR)
488-NLVLVX4245DTR2GCT-ND - Cut Tape (CT)
488-NLVLVX4245DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVLVX4245DTR2G
Description
IC TXRX DUAL OCT 3ST LV 24-TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
3-State
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.816
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.10297kr.15,257.42
5.000kr.5.97158kr.29,857.90
7.500kr.5.90576kr.44,293.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.01000kr.12.01
10kr.8.86100kr.88.61
25kr.8.06680kr.201.67
100kr.7.19470kr.719.47
250kr.6.77856kr.1,694.64
500kr.6.52754kr.3,263.77
1.000kr.6.32101kr.6,321.01
Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.12.00800kr.120.08
25kr.10.19800kr.254.95
100kr.8.15090kr.815.09
250kr.7.14540kr.1,786.35
500kr.6.52680kr.3,263.40
1.000kr.6.00861kr.6,008.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.01000
Unit Price with VAT:kr.15.01250