MC74LVX245DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.114
Unit Price: kr.5.45000
Datasheet

Direct


Texas Instruments
In Stock: 2.000
Unit Price: kr.4.03193
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 37.185
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 1.853
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 98.100
Unit Price: kr.5.13539
Datasheet

Similar


Texas Instruments
In Stock: 5.677
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 5.246
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 1.992
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 5.990
Unit Price: kr.5.96000
Datasheet

Similar


Texas Instruments
In Stock: 14.380
Unit Price: kr.8.18000
Datasheet

Similar


Texas Instruments
In Stock: 3.524
Unit Price: kr.5.58000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX245DTR2

DigiKey Part Number
MC74LVX245DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX245DTR2
Description
IC TXRX 2V/3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX245DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX245DTR2Gonsemi2.114MC74LVX245DTR2GOSCT-NDkr.5.45000Direct
SN74LV245APWRG3Texas Instruments2.000296-27807-1-NDkr.4.03193Direct
74LV245PW,118Nexperia USA Inc.101727-6662-1-NDkr.3.74000Similar
SN74AHC245PWRTexas Instruments37.185296-1098-1-NDkr.4.63000Similar
SN74LV245ADBRTexas Instruments1.853296-3807-1-NDkr.4.31000Similar
Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC