
SN74LV245ATDBR | |
|---|---|
DigiKey Part Number | 296-17767-2-ND - Tape & Reel (TR) 296-17767-1-ND - Cut Tape (CT) 296-17767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATDBR |
Description | IC TXRX NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.31800 | kr.33.18 |
| 25 | kr.2.97840 | kr.74.46 |
| 100 | kr.2.60740 | kr.260.74 |
| 250 | kr.2.43028 | kr.607.57 |
| 500 | kr.2.32368 | kr.1,161.84 |
| 1.000 | kr.2.23590 | kr.2,235.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.16367 | kr.4,327.34 |
| 4.000 | kr.2.10419 | kr.8,416.76 |
| 6.000 | kr.2.07439 | kr.12,446.34 |
| 10.000 | kr.2.04140 | kr.20,414.00 |
| 14.000 | kr.2.02211 | kr.28,309.54 |
| 20.000 | kr.2.00356 | kr.40,071.20 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

