MC74LVX244MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 53.094
Unit Price: kr.3.55039
Datasheet

Similar


onsemi
In Stock: 6.405
Unit Price: kr.5.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.333
Unit Price: kr.4.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.392
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 13.461
Unit Price: kr.7.48000
Datasheet

Similar


Texas Instruments
In Stock: 8.234
Unit Price: kr.6.40000
Datasheet

Similar


Texas Instruments
In Stock: 14.419
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 1.672
Unit Price: kr.5.83000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX244MELG

DigiKey Part Number
MC74LVX244MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX244MELG
Description
IC BUFF 2V/3.6V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX244MXonsemi53.09474LVX244MXTR-NDkr.3.55039Similar
MC74LVX244DTR2Gonsemi6.405488-MC74LVX244DTR2GCT-NDkr.5.64000Similar
74LV244D,118Nexperia USA Inc.2.3331727-6659-1-NDkr.4.12000Similar
SN74LV244ADWRochester Electronics, LLC21.3922156-SN74LV244ADW-NDkr.6.34000Similar
SN74LV244ADWRTexas Instruments13.461296-26546-1-NDkr.7.48000Similar
Obsolete
Marketplace Stock: 22.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.000In Stock
Ships from Rochester Electronics, LLC