Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244ANSR

DigiKey Part Number
296-13230-2-ND - Tape & Reel (TR)
296-13230-1-ND - Cut Tape (CT)
296-13230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV244ANSR
Description
IC BUFF 2V/5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.59000kr.45.90
25kr.4.14120kr.103.53
100kr.3.64870kr.364.87
250kr.3.41396kr.853.49
500kr.3.27866kr.1,639.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.06000kr.6,120.00
4.000kr.2.98109kr.11,924.36
6.000kr.2.94157kr.17,649.42
10.000kr.2.89779kr.28,977.90
14.000kr.2.87218kr.40,210.52
20.000kr.2.84758kr.56,951.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000