Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 4mA, 4mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOEIAJ |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX138DR2G | onsemi | 535 | MC74LVX138DR2GOSCT-ND | kr.4.12000 | Direct |
| 74LVX138MX | onsemi | 620 | 74LVX138MXCT-ND | kr.7.73000 | Similar |
| 74LV138D,118 | Nexperia USA Inc. | 2.000 | 1727-74LV138D,118CT-ND | kr.2.22000 | Similar |
| SN74LV138AD | Rochester Electronics, LLC | 9.250 | 2156-SN74LV138AD-ND | kr.6.66000 | Similar |
| SN74LV138ADR | Texas Instruments | 5.022 | 296-1676-1-ND | kr.4.76000 | Similar |






