MC74LVX138DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 103
Unit Price: kr.3.68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.499
Unit Price: kr.2.22000
Datasheet

Similar


Texas Instruments
In Stock: 20.917
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 9.155
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 6.144
Unit Price: kr.6.66000
Datasheet

Similar


Texas Instruments
In Stock: 1.889
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: kr.3.57728
Datasheet

Similar


Texas Instruments
In Stock: 15.825
Unit Price: kr.3.11000
Datasheet

Similar


Texas Instruments
In Stock: 25.719
Unit Price: kr.2.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.027
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 3.891
Unit Price: kr.2.85000
Datasheet

Similar


Texas Instruments
In Stock: 9.750
Unit Price: kr.6.21000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX138DTR2

DigiKey Part Number
MC74LVX138DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX138DTR2
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX138DTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX138DTR2Gonsemi103MC74LVX138DTR2GOSCT-NDkr.3.68000Direct
74LV138PW,118Nexperia USA Inc.1.4991727-6653-1-NDkr.2.22000Similar
SN74AHC138PWRTexas Instruments20.917296-1084-1-NDkr.2.92000Similar
SN74LV138ADGVRTexas Instruments9.155296-23261-1-NDkr.4.18000Similar
SN74LV138APWTexas Instruments6.144296-26540-5-NDkr.6.66000Similar
Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC