
SN74LV138ATDBR | |
|---|---|
DigiKey Part Number | 296-21032-2-ND - Tape & Reel (TR) 296-21032-1-ND - Cut Tape (CT) 296-21032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ATDBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ATDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.79040 | kr.44.76 |
| 100 | kr.1.55200 | kr.155.20 |
| 250 | kr.1.43840 | kr.359.60 |
| 500 | kr.1.37008 | kr.685.04 |
| 1.000 | kr.1.31923 | kr.1,319.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.26743 | kr.2,534.86 |
| 4.000 | kr.1.22926 | kr.4,917.04 |
| 6.000 | kr.1.21016 | kr.7,260.96 |
| 10.000 | kr.1.18899 | kr.11,889.90 |
| 14.000 | kr.1.17661 | kr.16,472.54 |
| 20.000 | kr.1.16472 | kr.23,294.40 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

