Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX125DTR2 | |
|---|---|
DigiKey Part Number | MC74LVX125DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX125DTR2 |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX125DTR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX125MTC | onsemi | 16 | 74LVX125MTCFS-ND | kr.2.98000 | Direct |
| MC74LVX125DTR2G | onsemi | 496 | 488-MC74LVX125DTR2GCT-ND | kr.3.55000 | Direct |
| SN74AHC125PWR | Texas Instruments | 41.282 | 296-1083-1-ND | kr.2.79000 | Similar |
| SN74LV125ADBR | Texas Instruments | 22.133 | 296-14314-1-ND | kr.2.47000 | Similar |
| SN74LV125ADGVR | Texas Instruments | 2.541 | 296-3775-1-ND | kr.2.35000 | Similar |






