
SN74LV125ADGVR | |
|---|---|
DigiKey Part Number | 296-3775-2-ND - Tape & Reel (TR) 296-3775-1-ND - Cut Tape (CT) 296-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADGVR |
Description | IC BUFF 2V/5.5V 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.96100 | kr.19.61 |
| 25 | kr.1.74880 | kr.43.72 |
| 100 | kr.1.51530 | kr.151.53 |
| 250 | kr.1.40380 | kr.350.95 |
| 500 | kr.1.33662 | kr.668.31 |
| 1.000 | kr.1.28476 | kr.1,284.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23588 | kr.2,471.76 |
| 4.000 | kr.1.19846 | kr.4,793.84 |
| 6.000 | kr.1.17971 | kr.7,078.26 |
| 10.000 | kr.1.15893 | kr.11,589.30 |
| 14.000 | kr.1.14679 | kr.16,055.06 |
| 20.000 | kr.1.13511 | kr.22,702.20 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

