MC74LCX139DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.060
Unit Price: kr.5.52000
Datasheet

Direct


Texas Instruments
In Stock: 3.402
Unit Price: kr.8.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.230
Unit Price: kr.10.29000
Datasheet

Similar


Texas Instruments
In Stock: 25.653
Unit Price: kr.10.48000
Datasheet

Similar


Texas Instruments
In Stock: 7.823
Unit Price: kr.7.58000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC74LCX139DR2

DigiKey Part Number
MC74LCX139DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX139DR2
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX139DR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC