
SN74LVC139ANSR | |
|---|---|
DigiKey Part Number | 296-28947-2-ND - Tape & Reel (TR) 296-28947-1-ND - Cut Tape (CT) 296-28947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139ANSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.67700 | kr.36.77 |
| 25 | kr.3.30680 | kr.82.67 |
| 100 | kr.2.90120 | kr.290.12 |
| 250 | kr.2.70820 | kr.677.05 |
| 500 | kr.2.59154 | kr.1,295.77 |
| 1.000 | kr.2.49568 | kr.2,495.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41672 | kr.4,833.44 |
| 4.000 | kr.2.35173 | kr.9,406.92 |
| 6.000 | kr.2.31917 | kr.13,915.02 |
| 10.000 | kr.2.28312 | kr.22,831.20 |
| 14.000 | kr.2.26204 | kr.31,668.56 |
| 20.000 | kr.2.24177 | kr.44,835.40 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

