Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HCT541AFELG | |
|---|---|
DigiKey Part Number | MC74HCT541AFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HCT541AFELG |
Description | IC BUFF 4.5V/5.5V SOEIAJ-20 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT541ADTR2G | onsemi | 686 | MC74HCT541ADTR2GOSCT-ND | kr.2.85000 | Similar |
| MM74HCT541WM | onsemi | 58 | MM74HCT541WM-ND | kr.5.26000 | Similar |
| MM74HCT541WMX | onsemi | 2.799 | MM74HCT541WMXCT-ND | kr.5.07000 | Similar |
| SN74HCT541NSR | Texas Instruments | 1.679 | 296-28663-1-ND | kr.5.39000 | Direct |
| 74HCT541D,652 | Nexperia USA Inc. | 1 | 1727-2854-ND | kr.3.93000 | Similar |






