MC74HCT241ADWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.000
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 28
Unit Price: kr.5.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.765
Unit Price: kr.4.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 578
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.560
Unit Price: kr.4.35879
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.331
Unit Price: kr.4.35879
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.796
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24
Unit Price: kr.8.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.315
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4
Unit Price: kr.16.86000

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.000
Unit Price: kr.1.08970
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT241ADWG

DigiKey Part Number
MC74HCT241ADWG-ND
Manufacturer
Manufacturer Product Number
MC74HCT241ADWG
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT241ADWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT241ADWR2Gonsemi1.000488-MC74HCT241ADWR2GCT-NDkr.5.13000Parametric Equivalent
MC74HCT244ADWGonsemi28MC74HCT244ADWGOS-NDkr.5.13000Parametric Equivalent
MC74HCT244ADWR2Gonsemi2.765MC74HCT244ADWR2GOSCT-NDkr.4.87000Parametric Equivalent
74HCT241D,653Nexperia USA Inc.5781727-4092-1-NDkr.4.29000Similar
CD74HCT241MTexas Instruments4296-CD74HCT241M-NDkr.6.15000Parametric Equivalent
Obsolete
Marketplace Stock: 19.380 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.380In Stock
Ships from Rochester Electronics, LLC