Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT241D,653

DigiKey Part Number
1727-4092-2-ND - Tape & Reel (TR)
1727-4092-1-ND - Cut Tape (CT)
1727-4092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT241D,653
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT241ADWR2Gonsemi1.000488-MC74HCT241ADWR2GCT-NDkr.5.13000Direct
CD74HCT241MTexas Instruments4296-CD74HCT241M-NDkr.6.15000Similar
CD74HCT241M96Texas Instruments7.796296-12838-1-NDkr.6.09000Similar
MC74HCT241ADWGRochester Electronics, LLC19.3802156-MC74HCT241ADWG-OS-NDkr.2.88450Similar
In-Stock: 578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.3.05800kr.30.58
25kr.2.74360kr.68.59
100kr.2.39800kr.239.80
250kr.2.23352kr.558.38
500kr.2.13428kr.1,067.14
1.000kr.2.09761kr.2,097.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.97108kr.3,942.16
4.000kr.1.91605kr.7,664.20
6.000kr.1.88847kr.11,330.82
10.000kr.1.85793kr.18,579.30
14.000kr.1.84008kr.25,761.12
20.000kr.1.82292kr.36,458.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250