Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HCT08ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT08ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HCT08ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HCT08ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT08ADTR2G-Q |
Description | QUAD 2-INPUT AND GATE WITH LSTTL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.42984 | kr.3,574.60 |
| 5.000 | kr.1.38984 | kr.6,949.20 |
| 7.500 | kr.1.36982 | kr.10,273.65 |
| 12.500 | kr.1.34762 | kr.16,845.25 |
| 17.500 | kr.1.33466 | kr.23,356.55 |
| 25.000 | kr.1.32218 | kr.33,054.50 |
| Unit Price without VAT: | kr.1.42984 |
|---|---|
| Unit Price with VAT: | kr.1.78730 |



