14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT08ADTR2G

DigiKey Part Number
NLV74HCT08ADTR2GOSTR-ND - Tape & Reel (TR)
NLV74HCT08ADTR2GOSCT-ND - Cut Tape (CT)
NLV74HCT08ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HCT08ADTR2G
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HCT08ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.514
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.50810kr.3,770.25
5.000kr.1.37988kr.6,899.40
7.500kr.1.31477kr.9,860.77
12.500kr.1.24177kr.15,522.12
17.500kr.1.19866kr.20,976.55
25.000kr.1.18320kr.29,580.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.18200kr.21.82
25kr.1.95080kr.48.77
100kr.1.69470kr.169.47
250kr.1.57208kr.393.02
500kr.1.49824kr.749.12
1.000kr.1.43744kr.1,437.44
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.3.95500kr.39.55
25kr.3.27920kr.81.98
100kr.2.51580kr.251.58
250kr.2.14092kr.535.23
500kr.1.90988kr.954.94
1.000kr.1.71648kr.1,716.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500