
MC74HC73ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC73ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC73ADTR2GOSCT-ND - Cut Tape (CT) MC74HC73ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC73ADTR2G |
Description | IC FF JK TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC73ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.09200 | kr.20.92 |
| 25 | kr.1.86640 | kr.46.66 |
| 100 | kr.1.61990 | kr.161.99 |
| 250 | kr.1.50260 | kr.375.65 |
| 500 | kr.1.43144 | kr.715.72 |
| 1.000 | kr.1.38130 | kr.1,381.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.31139 | kr.3,278.48 |
| 5.000 | kr.1.27421 | kr.6,371.05 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |








