
V1081NG--20C000242U1930 | |
|---|---|
DigiKey Part Number | 3147-V1081NG--20C000242U1930TR-ND - Tape & Reel (TR) 3147-V1081NG--20C000242U1930CT-ND - Cut Tape (CT) 3147-V1081NG--20C000242U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1081NG--20C000242U1930 |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 520nm |
Color | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.80mm L x 14.00mm W |
Lens Style Irregular | Height (Max) 0.90mm |
Voltage - Forward (Vf) (Typ) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.24000 | kr.32.40 |
| 100 | kr.2.35530 | kr.235.53 |
| 500 | kr.1.96070 | kr.980.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.83118 | kr.1,831.18 |
| 2.000 | kr.1.72115 | kr.3,442.30 |
| 3.000 | kr.1.66467 | kr.4,994.01 |
| 5.000 | kr.1.60086 | kr.8,004.30 |
| 7.000 | kr.1.56289 | kr.10,940.23 |
| 10.000 | kr.1.52585 | kr.15,258.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |






