MC74HC4094ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.495
Unit Price: kr.2.47000
Datasheet

Direct


Texas Instruments
In Stock: 4.077
Unit Price: kr.6.40000
Datasheet

Direct


Texas Instruments
In Stock: 12.705
Unit Price: kr.3.04000
Datasheet

Direct


Texas Instruments
In Stock: 2.295
Unit Price: kr.3.93000
Datasheet

Direct


Texas Instruments
In Stock: 2.050
Unit Price: kr.6.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1.956
Unit Price: kr.4.37000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

MC74HC4094ADR2G

DigiKey Part Number
MC74HC4094ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC4094ADR2GOSCT-ND - Cut Tape (CT)
MC74HC4094ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4094ADR2G
Description
IC SR TRI-STATE 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4094ADR2G Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4094D-Q100JNexperia USA Inc.2.4951727-8403-1-NDkr.2.47000Direct
CD74HC4094MTexas Instruments4.077296-14290-5-NDkr.6.40000Direct
CD74HC4094M96Texas Instruments12.705296-14535-1-NDkr.3.04000Direct
CD74HC4094M96G3Texas Instruments2.295296-CD74HC4094M96G3CT-NDkr.3.93000Direct
CD74HC4094MTTexas Instruments2.050296-CD74HC4094MTCT-NDkr.6.40000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types