MC74HC4046ANG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.951
Unit Price: kr.8.53000
Datasheet

Direct


Texas Instruments
In Stock: 384
Unit Price: kr.27.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.448
Unit Price: kr.14.61000
Datasheet
Phase Lock Loop (PLL) IC 13MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4046ANG

DigiKey Part Number
MC74HC4046ANGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4046ANG
Description
IC PHASE LOCK LOOP 16DIP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 13MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4046ANG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
onsemi
Ratio - Input:Output
1:4
Series
Frequency - Max
13MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Obsolete
Voltage - Supply
3V ~ 6V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Through Hole
PLL
Yes
Package / Case
16-DIP (0.300", 7.62mm)
Input
CMOS
Supplier Device Package
16-PDIP
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4046AETexas Instruments1.951296-9208-5-NDkr.8.53000Direct
CD74HC7046AETexas Instruments384296-9237-5-NDkr.27.37000Direct
SN74LV4046ANRochester Electronics, LLC2.4482156-SN74LV4046AN-NDkr.14.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes