Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4046AN

DigiKey Part Number
296-21340-5-ND
Manufacturer
Manufacturer Product Number
SN74LV4046AN
Description
IC PHASE LOCK LOOP 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4046AN Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:3
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
38MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Through Hole
PLL
Yes
Package / Case
16-DIP (0.300", 7.62mm)
Input
CMOS, TTL
Supplier Device Package
16-PDIP
Output
CMOS, TTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 678
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.9.04700kr.90.47
25kr.8.23200kr.205.80
100kr.7.33920kr.733.92
250kr.6.91312kr.1,728.28
500kr.6.65624kr.3,328.12
1.000kr.6.44474kr.6,444.74
2.500kr.6.22154kr.15,553.85
5.000kr.6.08703kr.30,435.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500

Other Suppliers on DigiKey

1.785In Stock
Ships from Rochester Electronics, LLC