Similar
Similar

MC74HC157ANG | |
|---|---|
DigiKey Part Number | MC74HC157ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC157ANG |
Description | IC DATA SELECT/MUX 4X2:1 16-PDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ANG Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Data Selector/Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC157E | Texas Instruments | 839 | 296-33030-5-ND | kr.5.58000 | Similar |
| SN74HC157N | Rochester Electronics, LLC | 12.586 | 2156-SN74HC157N-ND | kr.8.88000 | Similar |


