
SN74HC157N | |
|---|---|
DigiKey Part Number | 296-1578-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC157N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.46700 | kr.64.67 |
| 25 | kr.5.86560 | kr.146.64 |
| 100 | kr.5.20130 | kr.520.13 |
| 250 | kr.4.88432 | kr.1,221.08 |
| 500 | kr.4.69350 | kr.2,346.75 |
| 1.000 | kr.4.53627 | kr.4,536.27 |
| 2.500 | kr.4.37026 | kr.10,925.65 |
| 5.000 | kr.4.27027 | kr.21,351.35 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |




