Data Selector/Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC157ADR2G-Q

DigiKey Part Number
488-MC74HC157ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC157ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC157ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC157ADR2G-Q
Description
IC DATA SELECT/MUX 4X2:1 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC157ADGonsemi1.018MC74HC157ADGOS-NDkr.1.81083Similar
MC74HC157ADR2Gonsemi14.484MC74HC157ADR2GOSCT-NDkr.2.09000Parametric Equivalent
MC74HC157ADR2G-Qonsemi2.161488-MC74HC157ADR2G-QCT-NDkr.3.11000Parametric Equivalent
In-Stock: 2.161
Factory Stock: 97.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.17500kr.21.75
25kr.1.94000kr.48.50
100kr.1.68520kr.168.52
250kr.1.56320kr.390.80
500kr.1.48990kr.744.95
1.000kr.1.42948kr.1,429.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.44988kr.3,624.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750