
MC74ACT86DR2G | |
|---|---|
DigiKey Part Number | MC74ACT86DR2GOSTR-ND - Tape & Reel (TR) MC74ACT86DR2GOSCT-ND - Cut Tape (CT) MC74ACT86DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT86DR2G |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT86DG | onsemi | 62 | MC74ACT86DGOS-ND | kr.3.33000 | Parametric Equivalent |
| CD74ACT86M | Texas Instruments | 43 | 296-25967-5-ND | kr.8.53000 | Similar |
| CD74ACT86M96 | Texas Instruments | 7.947 | 296-31558-1-ND | kr.6.15000 | Similar |
| SN74ACT86NSR | Texas Instruments | 5.429 | 296-38216-1-ND | kr.6.15000 | Similar |
| MC74ACT86D | Rochester Electronics, LLC | 4.994 | 2156-MC74ACT86D-OS-ND | kr.0.96150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.49400 | kr.14.94 |
| 25 | kr.1.32560 | kr.33.14 |
| 100 | kr.1.14230 | kr.114.23 |
| 250 | kr.1.05484 | kr.263.71 |
| 500 | kr.1.00226 | kr.501.13 |
| 1.000 | kr.0.95881 | kr.958.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91299 | kr.2,282.47 |
| 5.000 | kr.0.88536 | kr.4,426.80 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |


