D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
16 SOIC Pin View

MC74ACT259DR2G

DigiKey Part Number
488-MC74ACT259DR2GTR-ND - Tape & Reel (TR)
488-MC74ACT259DR2GCT-ND - Cut Tape (CT)
488-MC74ACT259DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT259DR2G
Description
IC D-TYPE ADDR 1:8 16-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT259DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT259DR2Gonsemi1.778488-MC74ACT259DR2GCT-NDkr.4.29000Parametric Equivalent
In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.3.04500kr.30.45
25kr.2.73080kr.68.27
100kr.2.38580kr.238.58
250kr.2.22196kr.555.49
500kr.2.12300kr.1,061.50
1.000kr.2.08601kr.2,086.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.95574kr.4,889.35
5.000kr.1.90398kr.9,519.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250