



MC33275DT-2.5RKG | |
|---|---|
DigiKey Part Number | 488-MC33275DT-2.5RKGTR-ND - Tape & Reel (TR) 488-MC33275DT-2.5RKGCT-ND - Cut Tape (CT) 488-MC33275DT-2.5RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275DT-2.5RKG |
Description | IC REG LINEAR 2.5V 300MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-2.5RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 13V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF25BDT-TR | STMicroelectronics | 2.342 | 497-4202-1-ND | kr.10.71000 | Similar |
| LF25CDT-TR | STMicroelectronics | 8 | 497-6449-1-ND | kr.7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.74920 | kr.68.73 |
| 100 | kr.2.40290 | kr.240.29 |
| 250 | kr.2.23724 | kr.559.31 |
| 500 | kr.2.13760 | kr.1,068.80 |
| 1.000 | kr.2.05549 | kr.2,055.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.91146 | kr.4,778.65 |
| 5.000 | kr.1.86074 | kr.9,303.70 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

