Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF25CDT-TR

DigiKey Part Number
497-6449-2-ND - Tape & Reel (TR)
497-6449-1-ND - Cut Tape (CT)
497-6449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF25CDT-TR
Description
IC REG LINEAR 2.5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF25CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
12 mA
PSRR
82dB ~ 65dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.90196kr.9,754.90
5.000kr.3.67424kr.18,371.20
7.500kr.3.55938kr.26,695.35
12.500kr.3.43144kr.42,893.00
17.500kr.3.35628kr.58,734.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.78000kr.7.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.78000kr.7.78
10kr.5.62600kr.56.26
25kr.5.09000kr.127.25
100kr.4.50160kr.450.16
250kr.4.22040kr.1,055.10
500kr.4.05102kr.2,025.51
1.000kr.3.91156kr.3,911.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.78000
Unit Price with VAT:kr.9.72500