Direct
Similar



MC33275D-3.3R2 | |
|---|---|
DigiKey Part Number | MC33275D-3.3R2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33275D-3.3R2 |
Description | IC REG LINEAR 3.3V 300MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33275D-3.3R2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 13V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33275D-3.3R2G | onsemi | 3.775 | MC33275D-3.3R2GOSCT-ND | kr.4.36000 | Direct |
| L4931CD33-TRY | STMicroelectronics | 569 | 497-L4931CD33-TRYCT-ND | kr.10.32000 | Similar |



