MC14584BFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.200
Unit Price: kr.2.95000
Datasheet

Direct


Texas Instruments
In Stock: 6.770
Unit Price: kr.4.68000
Datasheet

Similar


Rohm Semiconductor
In Stock: 283
Unit Price: kr.6.47000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 469
Unit Price: kr.4.04000
Datasheet
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14584BFG

DigiKey Part Number
MC14584BFG-ND
Manufacturer
Manufacturer Product Number
MC14584BFG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14584BFG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8.8mA, 8.8mA
Series
Input Logic Level - Low
1.6V ~ 4.6V
Packaging
Tube
Input Logic Level - High
3.4V ~ 10.5V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOEIAJ-14
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14584BDR2Gonsemi4.200MC14584BDR2GOSCT-NDkr.2.95000Similar
CD40106BNSRTexas Instruments6.770296-CD40106BNSRCT-NDkr.4.68000Direct
BU4584BF-E2Rohm Semiconductor283846-BU4584BF-E2CT-NDkr.6.47000Similar
TC4584BF(EL,N,F)Toshiba Semiconductor and Storage469TC4584BF(ELNF)CT-NDkr.4.04000Similar
Obsolete
Marketplace Stock: 8.777 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.777In Stock
Ships from Rochester Electronics, LLC