
TC4584BF(EL,N,F) | |
|---|---|
DigiKey Part Number | TC4584BF(ELNF)TR-ND - Tape & Reel (TR) TC4584BF(ELNF)CT-ND - Cut Tape (CT) TC4584BF(ELNF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4584BF(EL,N,F) |
Description | IC INVERT SCHMITT 6CH 1INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4584BF(EL,N,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.25V ~ 3.4V | |
Input Logic Level - High | 3.75V ~ 11.6V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.82200 | kr.28.22 |
| 25 | kr.2.52680 | kr.63.17 |
| 100 | kr.2.20610 | kr.220.61 |
| 250 | kr.2.05288 | kr.513.22 |
| 500 | kr.1.96032 | kr.980.16 |
| 1.000 | kr.1.91923 | kr.1,919.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76691 | kr.3,533.82 |
| 4.000 | kr.1.71691 | kr.6,867.64 |
| 6.000 | kr.1.69186 | kr.10,151.16 |
| 10.000 | kr.1.66410 | kr.16,641.00 |
| 14.000 | kr.1.64788 | kr.23,070.32 |
| 20.000 | kr.1.63229 | kr.32,645.80 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |






