Direct
Similar

MC14584BF | |
|---|---|
DigiKey Part Number | MC14584BF-ND |
Manufacturer | |
Manufacturer Product Number | MC14584BF |
Description | IC INVERTER 6CH 1-INP SOEIAJ-14 |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger SOEIAJ-14 |
Datasheet | Datasheet |
EDA/CAD Models | MC14584BF Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8.8mA, 8.8mA |
Series | Input Logic Level - Low 1.6V ~ 4.6V |
Packaging Tube | Input Logic Level - High 3.4V ~ 10.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOEIAJ-14 |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40106BNSR | Texas Instruments | 6.803 | 296-CD40106BNSRCT-ND | kr.4.25000 | Direct |
| TC4584BF(EL,N,F) | Toshiba Semiconductor and Storage | 589 | TC4584BF(ELNF)CT-ND | kr.3.99000 | Similar |



