


MC14572UBDR2G | |
---|---|
DigiKey Part Number | MC14572UBDR2GOSTR-ND - Tape & Reel (TR) MC14572UBDR2GOSCT-ND - Cut Tape (CT) MC14572UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14572UBDR2G |
Description | IC NAND/NOR INV GATE 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14572UBDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NAND/NOR Inverter Gate | |
Number of Circuits | 6 | |
Number of Inputs | 8 Input (1, 1, 2, 2, 1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.50900 | kr.25.09 |
25 | kr.2.24240 | kr.56.06 |
100 | kr.1.95260 | kr.195.26 |
250 | kr.1.81480 | kr.453.70 |
500 | kr.1.73132 | kr.865.66 |
1.000 | kr.1.68518 | kr.1,685.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.59030 | kr.3,975.75 |
5.000 | kr.1.54664 | kr.7,733.20 |
7.500 | kr.1.52477 | kr.11,435.77 |
12.500 | kr.1.50055 | kr.18,756.88 |
17.500 | kr.1.48639 | kr.26,011.83 |
25.000 | kr.1.47278 | kr.36,819.50 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |