Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC14556BDR2G

DigiKey Part Number
MC14556BDR2GOSTR-ND - Tape & Reel (TR)
MC14556BDR2GOSCT-ND - Cut Tape (CT)
MC14556BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14556BDR2G
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14556BDR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8.8mA, 8.8mA
Manufacturer
onsemi
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14555BDGonsemi391MC14555BDGOS-NDkr.2.08854Parametric Equivalent
NLV14555BDR2Gonsemi2.500488-NLV14555BDR2GCT-NDkr.4.74000Parametric Equivalent
NLV14556BDR2Gonsemi2.500488-NLV14556BDR2GCT-NDkr.3.33000Parametric Equivalent
MC14556BDRochester Electronics, LLC3.8792156-MC14556BD-NDkr.1.92300Parametric Equivalent
In-Stock: 3.504
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.01300kr.20.13
25kr.1.79720kr.44.93
100kr.1.55830kr.155.83
250kr.1.44432kr.361.08
500kr.1.37558kr.687.79
1.000kr.1.32411kr.1,324.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.25916kr.3,147.90
5.000kr.1.22313kr.6,115.65
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000