


NLV14556BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14556BDR2GTR-ND - Tape & Reel (TR) 488-NLV14556BDR2GCT-ND - Cut Tape (CT) 488-NLV14556BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14556BDR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14556BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.34000 | kr.23.40 |
| 25 | kr.2.09240 | kr.52.31 |
| 100 | kr.1.82040 | kr.182.04 |
| 250 | kr.1.69020 | kr.422.55 |
| 500 | kr.1.61174 | kr.805.87 |
| 1.000 | kr.1.56327 | kr.1,563.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.47881 | kr.3,697.03 |
| 5.000 | kr.1.43767 | kr.7,188.35 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

